100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-150-06.0-F-DV-A-N-K-TR

DigiKey Part Number
SAM14156TR-ND - Tape & Reel (TR)
SAM14156CT-ND - Cut Tape (CT)
SAM14156DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-150-06.0-F-DV-A-N-K-TR
Description
CONN SELF-MATE 100POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-150-06.0-F-DV-A-N-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
8.5mm, 9mm, 10mm, 12mm
Number of Positions
100
Height Above Board
0.293" (7.45mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSHM-150-06.0-L-DV-A-N-K-TRSamtec Inc.916SAM12438CT-NDFr.6.93000Similar
In-Stock: 173
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.6.72000Fr.6.72
10Fr.5.71600Fr.57.16
25Fr.5.35760Fr.133.94
50Fr.5.10180Fr.255.09
100Fr.4.85830Fr.485.83
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300Fr.4.08200Fr.1,224.60
600Fr.3.95735Fr.2,374.41
1,500Fr.3.80736Fr.5,711.04
Manufacturers Standard Package
Unit Price without VAT:Fr.6.72000
Unit Price with VAT:Fr.7.26432