
ESQT-113-02-M-D-553 | |
|---|---|
DigiKey Part Number | ESQT-113-02-M-D-553-ND |
Manufacturer | |
Manufacturer Product Number | ESQT-113-02-M-D-553 |
Description | CONN SOCKET 26POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Elevated Socket Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | ESQT-113-02-M-D-553 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.553" (14.05mm) |
Connector Type | Contact Length - Post 0.297" (7.55mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 4.5A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.69000 | Fr.4.69 |
| 10 | Fr.4.27700 | Fr.42.77 |
| 25 | Fr.3.84040 | Fr.96.01 |
| 50 | Fr.3.41200 | Fr.170.60 |
| 100 | Fr.3.16270 | Fr.316.27 |
| 500 | Fr.3.11600 | Fr.1,558.00 |
| Unit Price without VAT: | Fr.4.69000 |
|---|---|
| Unit Price with VAT: | Fr.5.06989 |

