
EW-10-11-T-S-296 | |
|---|---|
DigiKey Part Number | 612-EW-10-11-T-S-296-ND |
Manufacturer | |
Manufacturer Product Number | EW-10-11-T-S-296 |
Description | CONN HDR 10POS 0.1 STACK T/H TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EW-10-11-T-S-296 Models |
Category | Length - Post (Mating) 0.304" (7.722mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.296" (7.518mm) |
Series | Length - Tail 0.330" (8.382mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 10 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.930" (23.622mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.97000 | Fr.0.97 |
| Unit Price without VAT: | Fr.0.97000 |
|---|---|
| Unit Price with VAT: | Fr.1.04857 |

