FC1-25-02-T-WT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FC1-25-02-T-WT-TR
FC1-25-02-T-WT-TR

FC1-25-02-T-WT-TR

DigiKey Part Number
612-FC1-25-02-T-WT-TR-ND - Tape & Reel (TR)
612-FC1-25-02-T-WT-TRCT-ND - Cut Tape (CT)
612-FC1-25-02-T-WT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC1-25-02-T-WT-TR
Description
CONN FFC 25POS 1MM R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
25 Position FFC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FC1-25-02-T-WT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
25
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
-
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
-
Features
Solder Retention
Voltage Rating
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Current Rating (Amps)
2A per Contact
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,023
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.03000Fr.3.03
10Fr.2.30800Fr.23.08
25Fr.2.07760Fr.51.94
50Fr.1.92280Fr.96.14
100Fr.1.78260Fr.178.26
250Fr.1.61804Fr.404.51
500Fr.1.50772Fr.753.86
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,075Fr.1.21231Fr.1,303.23
2,150Fr.1.17120Fr.2,518.08
Manufacturers Standard Package
Unit Price without VAT:Fr.3.03000
Unit Price with VAT:Fr.3.27543