


FC1-25-02-T-WT-TR | |
|---|---|
DigiKey Part Number | 612-FC1-25-02-T-WT-TR-ND - Tape & Reel (TR) 612-FC1-25-02-T-WT-TRCT-ND - Cut Tape (CT) 612-FC1-25-02-T-WT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC1-25-02-T-WT-TR |
Description | CONN FFC 25POS 1MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FC1-25-02-T-WT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 25 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | - | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 2A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.03000 | Fr.3.03 |
| 10 | Fr.2.30800 | Fr.23.08 |
| 25 | Fr.2.07760 | Fr.51.94 |
| 50 | Fr.1.92280 | Fr.96.14 |
| 100 | Fr.1.78260 | Fr.178.26 |
| 250 | Fr.1.61804 | Fr.404.51 |
| 500 | Fr.1.50772 | Fr.753.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,075 | Fr.1.21231 | Fr.1,303.23 |
| 2,150 | Fr.1.17120 | Fr.2,518.08 |
| Unit Price without VAT: | Fr.3.03000 |
|---|---|
| Unit Price with VAT: | Fr.3.27543 |

