
FFMD-13-D-18.00-01 | |
|---|---|
DigiKey Part Number | FFMD-13-D-18.00-01-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-13-D-18.00-01 |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
EDA/CAD Models | FFMD-13-D-18.00-01 Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.61000 | Fr.11.61 |
| Unit Price without VAT: | Fr.11.61000 |
|---|---|
| Unit Price with VAT: | Fr.12.55041 |






