
FFMD-13-S-02.00-01-RW | |
|---|---|
DigiKey Part Number | FFMD-13-S-02.00-01-RW-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-13-S-02.00-01-RW |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Cable 0.167' (50.80mm, 2.00") |
EDA/CAD Models | FFMD-13-S-02.00-01-RW Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.167' (50.80mm, 2.00") |
Series | Features Reverse Wiring |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 26 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.49000 | Fr.4.49 |
| Unit Price without VAT: | Fr.4.49000 |
|---|---|
| Unit Price with VAT: | Fr.4.85369 |

