
FFSD-10-D-02.00-01-N-R | |
|---|---|
DigiKey Part Number | SAM11159-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-10-D-02.00-01-N-R |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-10-D-02.00-01-N-R Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.167' (50.80mm, 2.00") |
Series | Features Polarizing Key, Reverse Wiring |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.52000 | Fr.9.52 |
| 10 | Fr.8.83400 | Fr.88.34 |
| 25 | Fr.8.24200 | Fr.206.05 |
| 50 | Fr.7.61860 | Fr.380.93 |
| 100 | Fr.6.85520 | Fr.685.52 |
| Unit Price without VAT: | Fr.9.52000 |
|---|---|
| Unit Price with VAT: | Fr.10.29112 |

