
FFSD-25-D-05.00-01-N | |
|---|---|
DigiKey Part Number | SAM9381-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-25-D-05.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-25-D-05.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.417' (127.00mm, 5.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.17.40000 | Fr.17.40 |
| 10 | Fr.14.78600 | Fr.147.86 |
| 25 | Fr.13.86040 | Fr.346.51 |
| 50 | Fr.13.19900 | Fr.659.95 |
| 100 | Fr.12.58660 | Fr.1,258.66 |
| Unit Price without VAT: | Fr.17.40000 |
|---|---|
| Unit Price with VAT: | Fr.18.80940 |

