Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| FJ-07-D-02.00-2 | |
|---|---|
| DigiKey Part Number | FJ-07-D-02.00-2-ND | 
| Manufacturer | |
| Manufacturer Product Number | FJ-07-D-02.00-2 | 
| Description | CABLE FFC/FPC 7POS 1MM 2" | 
| Customer Reference | |
| Detailed Description | 7 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) | 
| EDA/CAD Models | FJ-07-D-02.00-2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | FFC, FPC | |
| Number of Conductors | 7 | |
| Pitch | 0.039" (1.00mm) | |
| Length | 2.000" (50.80mm) | |
| Length - Exposed Ends | 0.157" (4.00mm) | |
| Termination Style | Top on Both Sides, Backers on Both Sides | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland