
FJH-30-D-02.38-4 | |
|---|---|
DigiKey Part Number | FJH-30-D-02.38-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-30-D-02.38-4 |
Description | CABLE FFC/FPC 30POS 0.5MM 2.38" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 2.380" (60.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-30-D-02.38-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.380" (60.45mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.89000 | Fr.2.89 |
| Unit Price without VAT: | Fr.2.89000 |
|---|---|
| Unit Price with VAT: | Fr.3.12409 |


