
FTS-105-01-F-DV-P-TR | |
|---|---|
DigiKey Part Number  | SAM13156TR-ND - Tape & Reel (TR) SAM13156CT-ND - Cut Tape (CT) SAM13156DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | FTS-105-01-F-DV-P-TR  | 
Description  | CONN HEADER SMD 10POS 1.27MM  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Header Surface Mount 10 position 0.050" (1.27mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | FTS-105-01-F-DV-P-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | ||
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Unshrouded  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Push-Pull  | |
Contact Length - Mating  | 0.120" (3.05mm)  | |
Contact Length - Post  | -  | |
Overall Contact Length  | -  | |
Insulation Height  | 0.034" (0.86mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Gold  | |
Contact Finish Thickness - Mating  | 3.00µin (0.076µm)  | |
Contact Finish - Post  | Tin  | |
Contact Material  | Phosphor Bronze  | |
Insulation Material  | Liquid Crystal Polymer (LCP)  | |
Features  | Pick and Place  | |
Operating Temperature  | -55°C ~ 125°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Black  | |
Current Rating (Amps)  | 3.4A per Contact  | |
Voltage Rating  | -  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | -  | |
Applications  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.40000 | Fr.1.40 | 
| 100 | Fr.1.21600 | Fr.121.60 | 
| 250 | Fr.1.04000 | Fr.260.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | Fr.0.79200 | Fr.475.20 | 
| 1,200 | Fr.0.56000 | Fr.672.00 | 
| 3,000 | Fr.0.48800 | Fr.1,464.00 | 
| 6,000 | Fr.0.42400 | Fr.2,544.00 | 
| 15,000 | Fr.0.37600 | Fr.5,640.00 | 
| Unit Price without VAT: | Fr.1.40000 | 
|---|---|
| Unit Price with VAT: | Fr.1.51340 | 

























