Image for FTS-120-03-L-DV-SA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTS-120-03-L-DV-SA

DigiKey Part Number
FTS-120-03-L-DV-SA-ND
Manufacturer
Manufacturer Product Number
FTS-120-03-L-DV-SA
Description
CONN HEADER SMD 40POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 40 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTS-120-03-L-DV-SA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.065" (1.65mm)
Series
Insulation Height
0.034" (0.86mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Board Guide, End Shrouds
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.4A per Contact
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CHF
Tube
QuantityUnit PriceExt Price
17Fr.4.23824Fr.72.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.4.23824
Unit Price with VAT:Fr.4.58154