
IPL1-115-01-L-S-RA-K | |
|---|---|
DigiKey Part Number | SAM11429-ND |
Manufacturer | |
Manufacturer Product Number | IPL1-115-01-L-S-RA-K |
Description | CONN HEADER R/A 15POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 15 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPL1-115-01-L-S-RA-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | 0.215" (5.46mm) | |
Contact Length - Post | 0.085" (2.16mm) | |
Overall Contact Length | - | |
Insulation Height | 0.240" (6.10mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | 675VAC, 954VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.18000 | Fr.3.18 |
| 25 | Fr.2.77920 | Fr.69.48 |
| 50 | Fr.2.51920 | Fr.125.96 |
| 100 | Fr.2.18960 | Fr.218.96 |
| 500 | Fr.1.89600 | Fr.948.00 |
| 1,000 | Fr.1.62481 | Fr.1,624.81 |
| 2,500 | Fr.1.45945 | Fr.3,648.62 |
| Unit Price without VAT: | Fr.3.18000 |
|---|---|
| Unit Price with VAT: | Fr.3.43758 |

