
| FTSH-120-01-L-DV-EJ-P-TR | |
|---|---|
| DigiKey Part Number | SAM13975TR-ND - Tape & Reel (TR) SAM13975CT-ND - Cut Tape (CT) SAM13975DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | FTSH-120-01-L-DV-EJ-P-TR | 
| Description | CONN HEADER SMD 40POS 1.27MM | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FTSH-120-01-L-DV-EJ-P-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Latch Lock/Eject Hooks | |
| Contact Length - Mating | 0.120" (3.05mm) | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | 0.099" (2.51mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
| Contact Finish - Post | Tin | |
| Contact Material | Phosphor Bronze | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Features | End Shrouds, Pick and Place | |
| Operating Temperature | -55°C ~ 125°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | 3.4A per Contact | |
| Voltage Rating | - | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.4.82000 | Fr.4.82 | 
| 10 | Fr.4.67600 | Fr.46.76 | 
| 25 | Fr.4.52560 | Fr.113.14 | 
| 50 | Fr.4.21320 | Fr.210.66 | 
| 100 | Fr.3.81890 | Fr.381.89 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 275 | Fr.3.52265 | Fr.968.73 | 
| 550 | Fr.3.36000 | Fr.1,848.00 | 
| Unit Price without VAT: | Fr.4.82000 | 
|---|---|
| Unit Price with VAT: | Fr.5.21042 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland