
FTSH-141-03-F-D-RA-ES | |
|---|---|
DigiKey Part Number | FTSH-141-03-F-D-RA-ES-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-141-03-F-D-RA-ES |
Description | CONN HEADER R/A 82POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 82 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-141-03-F-D-RA-ES Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.065" (1.65mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tube | Insulation Height 0.135" (3.43mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features End Shrouds |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3.4A per Contact |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.6.42900 | Fr.64.29 |
| Unit Price without VAT: | Fr.6.42900 |
|---|---|
| Unit Price with VAT: | Fr.6.94975 |

