cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW-02-05-F-D-413-065

DigiKey Part Number
FW-02-05-F-D-413-065-ND
Manufacturer
Manufacturer Product Number
FW-02-05-F-D-413-065
Description
CONN HDR 4POS 0.05 STACK SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FW-02-05-F-D-413-065 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
4
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Length - Overall Pin
0.478" (12.141mm)
Length - Post (Mating)
0.065" (1.651mm)
Length - Stack Height
0.413" (10.490mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
3.00µin (0.076µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.96000Fr.0.96
Manufacturers Standard Package
Unit Price without VAT:Fr.0.96000
Unit Price with VAT:Fr.1.03776