
LTMM-107-02-F-D-RA | |
|---|---|
DigiKey Part Number | LTMM-107-02-F-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | LTMM-107-02-F-D-RA |
Description | CONN HEADER R/A 14POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTMM-107-02-F-D-RA Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Tube | Contact Length - Post 0.090" (2.29mm) |
Part Status Active | Insulation Height 0.237" (6.03mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Features Keying Slot |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.27000 | Fr.3.27 |
| 50 | Fr.2.66500 | Fr.133.25 |
| 100 | Fr.2.26300 | Fr.226.30 |
| 500 | Fr.2.01140 | Fr.1,005.70 |
| 1,000 | Fr.1.95140 | Fr.1,951.40 |
| Unit Price without VAT: | Fr.3.27000 |
|---|---|
| Unit Price with VAT: | Fr.3.53487 |

