
| HLS-0311-T-11 | |
|---|---|
| DigiKey Part Number | 612-HLS-0311-T-11-ND | 
| Manufacturer | |
| Manufacturer Product Number | HLS-0311-T-11 | 
| Description | .100" SCREW MACHINE SOCKET ARRAY | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | 33 (3 x 11) Pos SIP Socket Tin Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | SIP | |
| Number of Positions or Pins (Grid) | 33 (3 x 11) | |
| Pitch - Mating | 0.100" (2.54mm) | |
| Contact Finish - Mating | Tin | |
| Contact Finish Thickness - Mating | - | |
| Contact Material - Mating | - | |
| Mounting Type | Through Hole | |
| Features | Closed Frame | |
| Termination | Solder | |
| Pitch - Post | 0.100" (2.54mm) | |
| Contact Finish - Post | - | |
| Contact Finish Thickness - Post | - | |
| Contact Material - Post | - | |
| Housing Material | Thermoplastic | |
| Operating Temperature | -55°C ~ 140°C | |
| Termination Post Length | - | |
| Material Flammability Rating | - | |
| Contact Resistance | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | Fr.7.69700 | Fr.153.94 | 
| Unit Price without VAT: | Fr.7.69700 | 
|---|---|
| Unit Price with VAT: | Fr.8.32046 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland