
HMTSW-120-23-L-D-237 | |
|---|---|
DigiKey Part Number | 612-HMTSW-120-23-L-D-237-ND |
Manufacturer | |
Manufacturer Product Number | HMTSW-120-23-L-D-237 |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HMTSW-120-23-L-D-237 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.237" (6.02mm) |
Series | Contact Length - Post 0.108" (2.75mm) |
Packaging Bulk | Overall Contact Length 0.445" (11.30mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Natural |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.66000 | Fr.3.66 |
| Unit Price without VAT: | Fr.3.66000 |
|---|---|
| Unit Price with VAT: | Fr.3.95646 |

