
HMTSW-138-08-T-T-024-RA | |
|---|---|
DigiKey Part Number | HMTSW-138-08-T-T-024-RA-ND |
Manufacturer | |
Manufacturer Product Number | HMTSW-138-08-T-T-024-RA |
Description | CONN HEADER R/A 114P 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 114 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HMTSW-138-08-T-T-024-RA Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.024" (0.61mm) |
Packaging Bulk | Insulation Height 0.319" (8.10mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 3 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.35000 | Fr.7.35 |
| Unit Price without VAT: | Fr.7.35000 |
|---|---|
| Unit Price with VAT: | Fr.7.94535 |

