
HQCD-030-01.72-TTR-TTR-1 | |
---|---|
DigiKey Part Number | HQCD-030-01.72-TTR-TTR-1-ND |
Manufacturer | |
Manufacturer Product Number | HQCD-030-01.72-TTR-TTR-1 |
Description | 0.50 MM Q STRIP HIGH-SPEED COAX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Plug to Plug 0.143' (43.69mm, 1.72") |
Datasheet | Datasheet |
EDA/CAD Models | HQCD-030-01.72-TTR-TTR-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.010" (0.25mm) | |
Length | 0.143' (43.69mm, 1.72") | |
Features | Latch Lock | |
Color | Blue, Ribbon | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.51.75000 | Fr.51.75 |
Unit Price without VAT: | Fr.51.75000 |
---|---|
Unit Price with VAT: | Fr.55.94175 |