New at DigiKey
HSEC6-042-01-S-DV-WT-FR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSEC6-084-01-S-DV-WT-FR

DigiKey Part Number
612-HSEC6-084-01-S-DV-WT-FRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSEC6-084-01-S-DV-WT-FR
Description
0.60 MM GENERATE HIGH-SPEED EDGE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
168 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HSEC6-084-01-S-DV-WT-FR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
28; 14; 28; 14
Number of Positions
168
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.8.87040Fr.2,217.60
Manufacturers Standard Package
Unit Price without VAT:Fr.8.87040
Unit Price with VAT:Fr.9.58890