



HSEC8-140-01-S-DV-A-K | |
---|---|
DigiKey Part Number | SAM12641-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-140-01-S-DV-A-K |
Description | CONN EDGE DUAL FMALE 80POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-140-01-S-DV-A-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 40 | |
Number of Positions | 80 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.56000 | Fr.4.56 |
10 | Fr.3.87500 | Fr.38.75 |
25 | Fr.3.63240 | Fr.90.81 |
50 | Fr.3.45880 | Fr.172.94 |
100 | Fr.3.29380 | Fr.329.38 |
250 | Fr.3.08756 | Fr.771.89 |
500 | Fr.2.94028 | Fr.1,470.14 |
1,000 | Fr.2.90936 | Fr.2,909.36 |
Unit Price without VAT: | Fr.4.56000 |
---|---|
Unit Price with VAT: | Fr.4.92936 |