
HTSW-112-28-L-D | |
|---|---|
DigiKey Part Number | HTSW-112-28-L-D-ND |
Manufacturer | |
Manufacturer Product Number | HTSW-112-28-L-D |
Description | CONN HEADER VERT 24POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
EDA/CAD Models | HTSW-112-28-L-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.800" (20.32mm) |
Packaging Bulk | Overall Contact Length 1.130" (28.70mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Natural |
Mounting Type | Current Rating (Amps) Varies by Wire Gauge |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.30000 | Fr.2.30 |
| Unit Price without VAT: | Fr.2.30000 |
|---|---|
| Unit Price with VAT: | Fr.2.48630 |

