
HTSW-112-42-G-S | |
|---|---|
DigiKey Part Number | HTSW-112-42-G-S-ND |
Manufacturer | |
Manufacturer Product Number | HTSW-112-42-G-S |
Description | CONN HEADER VERT 12POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
EDA/CAD Models | HTSW-112-42-G-S Models |
Category | Contact Length - Mating 0.320" (8.13mm) |
Mfr | Contact Length - Post 0.050" (1.27mm) |
Series | Overall Contact Length 0.470" (11.94mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Natural |
Mounting Type | Current Rating (Amps) Varies by Wire Gauge |
Termination Solder | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.37000 | Fr.1.37 |
| Unit Price without VAT: | Fr.1.37000 |
|---|---|
| Unit Price with VAT: | Fr.1.48097 |

