
HTSW-120-21-G-S-RA | |
|---|---|
DigiKey Part Number | HTSW-120-21-G-S-RA-ND |
Manufacturer | |
Manufacturer Product Number | HTSW-120-21-G-S-RA |
Description | CONN HEADER R/A 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm) |
EDA/CAD Models | HTSW-120-21-G-S-RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.990" (25.15mm) | |
Overall Contact Length | - | |
Insulation Height | 0.122" (3.10mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Applications | - | |
Base Product Number |

