
HW-10-12-L-D-705-SM | |
---|---|
DigiKey Part Number | 612-HW-10-12-L-D-705-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-10-12-L-D-705-SM |
Description | CONN HDR 20POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-10-12-L-D-705-SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.965" (24.511mm) | |
Length - Post (Mating) | 0.260" (6.604mm) | |
Length - Stack Height | 0.705" (17.907mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
22 | Fr.2.78409 | Fr.61.25 |
Unit Price without VAT: | Fr.2.78409 |
---|---|
Unit Price with VAT: | Fr.3.00960 |