
IPL1-107-01-F-D-RA-K | |
|---|---|
DigiKey Part Number  | IPL1-107-01-F-D-RA-K-ND  | 
Manufacturer  | |
Manufacturer Product Number  | IPL1-107-01-F-D-RA-K  | 
Description  | CONN HEADER R/A 14POS 2.54MM  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | IPL1-107-01-F-D-RA-K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | ||
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Shrouded - 4 Wall  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Locking Ramp  | |
Contact Length - Mating  | 0.215" (5.46mm)  | |
Contact Length - Post  | 0.085" (2.16mm)  | |
Overall Contact Length  | -  | |
Insulation Height  | 0.290" (7.37mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Gold  | |
Contact Finish Thickness - Mating  | 3.00µin (0.076µm)  | |
Contact Finish - Post  | Tin  | |
Contact Material  | Phosphor Bronze  | |
Insulation Material  | Liquid Crystal Polymer (LCP)  | |
Features  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Natural  | |
Current Rating (Amps)  | -  | |
Voltage Rating  | 675VAC, 954VDC  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | -  | |
Applications  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.2.42000 | Fr.2.42 | 
| 25 | Fr.2.11520 | Fr.52.88 | 
| 50 | Fr.1.91760 | Fr.95.88 | 
| 100 | Fr.1.66640 | Fr.166.64 | 
| 500 | Fr.1.44240 | Fr.721.20 | 
| 1,000 | Fr.1.42080 | Fr.1,420.80 | 
| Unit Price without VAT: | Fr.2.42000 | 
|---|---|
| Unit Price with VAT: | Fr.2.61602 | 

