IPP1-10-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP1-10-1

DigiKey Part Number
612-IPP1-10-1-ND
Manufacturer
Manufacturer Product Number
IPP1-10-1
Description
URSA I/O ULTRA RUGGED CABLE TERM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Black 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
-
Insulation Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.40000Fr.1.40
10Fr.1.18600Fr.11.86
25Fr.1.11160Fr.27.79
50Fr.1.05860Fr.52.93
100Fr.1.00800Fr.100.80
250Fr.0.94484Fr.236.21
500Fr.0.89972Fr.449.86
1,000Fr.0.85678Fr.856.78
2,500Fr.0.80318Fr.2,007.95
Manufacturers Standard Package
Unit Price without VAT:Fr.1.40000
Unit Price with VAT:Fr.1.51340