
IPS1-111-01-S-D-VS | |
|---|---|
DigiKey Part Number | SAM13314-ND |
Manufacturer | |
Manufacturer Product Number | IPS1-111-01-S-D-VS |
Description | CONN RCPT 22POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | IPS1-111-01-S-D-VS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 775VAC, 1095VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.94000 | Fr.3.94 |
| 25 | Fr.3.56800 | Fr.89.20 |
| 50 | Fr.3.31200 | Fr.165.60 |
| 100 | Fr.3.16000 | Fr.316.00 |
| 500 | Fr.2.40802 | Fr.1,204.01 |
| 1,000 | Fr.2.16001 | Fr.2,160.01 |
| 2,500 | Fr.2.15040 | Fr.5,376.00 |
| Unit Price without VAT: | Fr.3.94000 |
|---|---|
| Unit Price with VAT: | Fr.4.25914 |


