
IPS1-111-01-SM-D-VS | |
|---|---|
DigiKey Part Number | IPS1-111-01-SM-D-VS-ND |
Manufacturer | |
Manufacturer Product Number | IPS1-111-01-SM-D-VS |
Description | CONN RCPT 22POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold |
EDA/CAD Models | IPS1-111-01-SM-D-VS Models |
Category | Mounting Type Surface Mount |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.335" (8.51mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 775VAC, 1095VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | Fr.3.01000 | Fr.60.20 |
| Unit Price without VAT: | Fr.3.01000 |
|---|---|
| Unit Price with VAT: | Fr.3.25381 |

