IPT1-118-01-S-D-RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPT1-118-01-S-D-RA

DigiKey Part Number
IPT1-118-01-S-D-RA-ND
Manufacturer
Manufacturer Product Number
IPT1-118-01-S-D-RA
Description
CONN HEADER R/A 36POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
IPT1-118-01-S-D-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.155" (3.94mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
-
Insulation Height
0.200" (5.08mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.3A per Contact
Voltage Rating
775VAC, 1095VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.5.96000Fr.5.96
10Fr.5.50400Fr.55.04
25Fr.5.20000Fr.130.00
50Fr.5.01600Fr.250.80
100Fr.3.78400Fr.378.40
500Fr.3.37602Fr.1,688.01
1,000Fr.3.34947Fr.3,349.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.5.96000
Unit Price with VAT:Fr.6.44276