ISSM-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISSM-05

DigiKey Part Number
ISSM-05-ND
Manufacturer
Manufacturer Product Number
ISSM-05
Description
CONN HSG 5POS 2.54MM
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
ISSM-05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 1,000
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.