Similar

LSHM-130-03.0-F-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14108TR-ND - Tape & Reel (TR) SAM14108CT-ND - Cut Tape (CT) SAM14108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-130-03.0-F-DV-A-S-K-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-03.0-F-DV-A-S-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place, Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 5.5mm, 6mm, 7mm, 9mm |
Number of Positions 60 | Height Above Board 0.175" (4.45mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-130-03.0-L-DV-A-S-K-TR | Samtec Inc. | 1,006 | SAM14110CT-ND | Fr.5.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.61000 | Fr.5.61 |
| 10 | Fr.4.76300 | Fr.47.63 |
| 25 | Fr.4.46480 | Fr.111.62 |
| 50 | Fr.4.25140 | Fr.212.57 |
| 100 | Fr.4.04850 | Fr.404.85 |
| 250 | Fr.3.81756 | Fr.954.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | Fr.3.43540 | Fr.1,889.47 |
| 1,100 | Fr.3.33413 | Fr.3,667.54 |
| 2,750 | Fr.3.11892 | Fr.8,577.03 |
| Unit Price without VAT: | Fr.5.61000 |
|---|---|
| Unit Price with VAT: | Fr.6.06441 |


