


G80-3811LYAEU-2 | |
|---|---|
DigiKey Part Number | G80-3811LYAEU-2-ND |
Manufacturer | |
Manufacturer Product Number | G80-3811LYAEU-2 |
Description | KEYBOARD |
Customer Reference | |
Detailed Description | Black USB 87 Key Keyboard |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Keyboard | |
Number of Keys | 87 | |
Interface | USB | |
Features | Compact | |
Color | Black | |
Base Product Number |

