
EHF-120-01-F-D-SM-P-TR | |
|---|---|
DigiKey Part Number | 612-EHF-120-01-F-D-SM-P-TR-ND - Tape & Reel (TR) 612-EHF-120-01-F-D-SM-P-TRCT-ND - Cut Tape (CT) 612-EHF-120-01-F-D-SM-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHF-120-01-F-D-SM-P-TR |
Description | CONN HEADER SMD 40POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | EHF-120-01-F-D-SM-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock/Eject Hooks | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.325" (8.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 1.75A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.43000 | Fr.5.43 |
| 10 | Fr.4.61400 | Fr.46.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | Fr.3.23887 | Fr.485.83 |
| 300 | Fr.3.08433 | Fr.925.30 |
| 450 | Fr.2.99740 | Fr.1,348.83 |
| 750 | Fr.2.94720 | Fr.2,210.40 |
| Unit Price without VAT: | Fr.5.43000 |
|---|---|
| Unit Price with VAT: | Fr.5.86983 |

