
LSHM-150-02.5-L-DV-A-S-TR | |
---|---|
DigiKey Part Number | SAM14148TR-ND - Tape & Reel (TR) SAM14148CT-ND - Cut Tape (CT) SAM14148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-02.5-L-DV-A-S-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-02.5-L-DV-A-S-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.6.82000 | Fr.6.82 |
10 | Fr.6.52200 | Fr.65.22 |
25 | Fr.6.30800 | Fr.157.70 |
50 | Fr.5.80620 | Fr.290.31 |
100 | Fr.5.17390 | Fr.517.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
575 | Fr.4.54242 | Fr.2,611.89 |
1,150 | Fr.4.06343 | Fr.4,672.94 |
Unit Price without VAT: | Fr.6.82000 |
---|---|
Unit Price with VAT: | Fr.7.37242 |