80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
LSS-140-02-F-DV-A
LSS-140-02-F-DV-A

LSS-140-02-F-DV-A

DigiKey Part Number
SAM15726-ND
Manufacturer
Manufacturer Product Number
LSS-140-02-F-DV-A
Description
CONN SELF-MATE 80POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSS-140-02-F-DV-A Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
9mm, 10mm, 12mm
Number of Positions
80
Height Above Board
0.287" (7.30mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 550
Factory Stock: 204
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.3.66000Fr.3.66
25Fr.3.42760Fr.85.69
50Fr.3.26400Fr.163.20
100Fr.2.96800Fr.296.80
500Fr.2.73430Fr.1,367.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.3.66000
Unit Price with VAT:Fr.3.95646