New at DigiKey
Image for LSS-150-01-L-DV-A-K-FR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSS-150-01-L-DV-A-K-FR

DigiKey Part Number
612-LSS-150-01-L-DV-A-K-FRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSS-150-01-L-DV-A-K-FR
Description
"0.635 MM RAZOR BEAM HIGH-SPEED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
6mm, 7mm, 9mm
Number of Positions
100
Height Above Board
0.169" (4.30mm)
Pitch
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
575Fr.3.70096Fr.2,128.05
Manufacturers Standard Package
Unit Price without VAT:Fr.3.70096
Unit Price with VAT:Fr.4.00074