
LST-111-07-T-D | |
---|---|
DigiKey Part Number | 612-LST-111-07-T-D-ND |
Manufacturer | |
Manufacturer Product Number | LST-111-07-T-D |
Description | .100" LOCKING HERMAPHRODITIC TER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 22 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 13.59mm | |
Height Above Board | 0.435" (11.05mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.75000 | Fr.2.75 |
Unit Price without VAT: | Fr.2.75000 |
---|---|
Unit Price with VAT: | Fr.2.97275 |