



MEC6-130-02-L-DV-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14194TR-ND - Tape & Reel (TR) SAM14194CT-ND - Cut Tape (CT) SAM14194DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC6-130-02-L-DV-A-K-TR |
Description | CONN EDGE DUAL FMALE 60POS 0.025 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.025" (0.64mm) Black |
EDA/CAD Models | MEC6-130-02-L-DV-A-K-TR Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide, Pick and Place |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 30 | Color Black |
Number of Positions 60 | Operating Temperature -55°C ~ 125°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.44000 | Fr.6.44 |
| 10 | Fr.5.47600 | Fr.54.76 |
| 25 | Fr.5.13280 | Fr.128.32 |
| 50 | Fr.4.88800 | Fr.244.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | Fr.3.65663 | Fr.639.91 |
| 525 | Fr.3.63307 | Fr.1,907.36 |
| Unit Price without VAT: | Fr.6.44000 |
|---|---|
| Unit Price with VAT: | Fr.6.96164 |

