cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MECF-20-01-L-DV-NP-K-TR

DigiKey Part Number
MECF-20-01-L-DV-NP-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MECF-20-01-L-DV-NP-K-TR
Description
CONN EDGE DUAL FMALE 40POS 0.05
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
EDA/CAD Models
MECF-20-01-L-DV-NP-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
40
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.4.01600Fr.1,004.00
Manufacturers Standard Package
Unit Price without VAT:Fr.4.01600
Unit Price with VAT:Fr.4.34130