
MECF-20-01-L-DV-NP-TR | |
---|---|
DigiKey Part Number | MECF-20-01-L-DV-NP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MECF-20-01-L-DV-NP-TR |
Description | CONN EDGE DUAL FMALE 40POS 0.05 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black |
EDA/CAD Models | MECF-20-01-L-DV-NP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 40 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | Fr.3.90404 | Fr.976.01 |
Unit Price without VAT: | Fr.3.90404 |
---|---|
Unit Price with VAT: | Fr.4.22027 |