
MECF-20-01-L-DV-WT-K-TR | |
---|---|
DigiKey Part Number | 612-MECF-20-01-L-DV-WT-K-TR-ND - Tape & Reel (TR) 612-MECF-20-01-L-DV-WT-K-TRCT-ND - Cut Tape (CT) 612-MECF-20-01-L-DV-WT-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MECF-20-01-L-DV-WT-K-TR |
Description | CONN EDGE DUAL FMALE 40POS 0.05 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MECF-20-01-L-DV-WT-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 40 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.5.33000 | Fr.5.33 |
25 | Fr.4.92040 | Fr.123.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | Fr.4.26404 | Fr.1,066.01 |
500 | Fr.3.48000 | Fr.1,740.00 |
1,250 | Fr.3.22402 | Fr.4,030.02 |
2,500 | Fr.2.75520 | Fr.6,888.00 |
Unit Price without VAT: | Fr.5.33000 |
---|---|
Unit Price with VAT: | Fr.5.76173 |