Image for MH113-MH1RP-MH1RP-0050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH113-MH1RP-MH1RP-0050

DigiKey Part Number
MH113-MH1RP-MH1RP-0050-ND
Manufacturer
Manufacturer Product Number
MH113-MH1RP-MH1RP-0050
Description
COAX CBL U.FL MHF1 TO U.FL MHF1
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to U.FL (UMCC), I-PEX MHF1 1.13mm OD Coaxial Cable 1.969" (50.00mm)
Datasheet
 Datasheet
EDA/CAD Models
MH113-MH1RP-MH1RP-0050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Samtec Inc.
Length
1.969" (50.00mm)
Series
Cable Type
1.13mm OD Coaxial Cable
Packaging
Bag
Cable Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
U.FL (UMCC), I-PEX MHF1 to U.FL (UMCC), I-PEX MHF1
Frequency - Max
6 GHz
1st Connector
U.FL (UMCC), I-PEX MHF1 Plug, Right Angle
Color
Gray
1st Contact Gender
Female
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
2nd Connector
U.FL (UMCC), I-PEX MHF1 Plug, Right Angle
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
Available To Order
Factory Stock: 97
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.