
MEC1-160-02-L-D-EM2 | |
---|---|
DigiKey Part Number | 612-MEC1-160-02-L-D-EM2-ND |
Manufacturer | |
Manufacturer Product Number | MEC1-160-02-L-D-EM2 |
Description | CONN EDGE DUAL FML 120POS 0.039 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC1-160-02-L-D-EM2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 120 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Loop Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.9.02000 | Fr.9.02 |
10 | Fr.8.15100 | Fr.81.51 |
25 | Fr.7.34280 | Fr.183.57 |
50 | Fr.6.64060 | Fr.332.03 |
100 | Fr.5.91350 | Fr.591.35 |
500 | Fr.5.30936 | Fr.2,654.68 |
1,000 | Fr.5.18400 | Fr.5,184.00 |
Unit Price without VAT: | Fr.9.02000 |
---|---|
Unit Price with VAT: | Fr.9.75062 |