cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSD-15-24C-L-24.00-S-K

DigiKey Part Number
MMSD-15-24C-L-24.00-S-K-ND
Manufacturer
Manufacturer Product Number
MMSD-15-24C-L-24.00-S-K
Description
.100 SOCKET DISCREET CABLE ASSEM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Individual Wire Leads 2.00' (609.60mm)
Datasheet
 Datasheet
EDA/CAD Models
MMSD-15-24C-L-24.00-S-K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Length
2.00' (609.60mm)
Features
Polarizing Key
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.8.54000Fr.8.54
Manufacturers Standard Package
Unit Price without VAT:Fr.8.54000
Unit Price with VAT:Fr.9.23174
Alternate Length
.100 SOCKET DISCREET CABLE ASSEM
In-Stock: 0
Unit Price: Fr.9.17000