
MPSC-01-04-01-7.70-01-T-V | |
|---|---|
DigiKey Part Number | MPSC-01-04-01-7.70-01-T-V-ND |
Manufacturer | |
Manufacturer Product Number | MPSC-01-04-01-7.70-01-T-V |
Description | 5.00 MM POWERSTRIP/30 A SIGNAL/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Position Receptacle Connector Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | MPSC-01-04-01-7.70-01-T-V Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.298" (7.57mm) |
Connector Type | Contact Length - Post 0.107" (2.71mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 4 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Copper Alloy, Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.89000 | Fr.2.89 |
| 25 | Fr.2.61280 | Fr.65.32 |
| 50 | Fr.2.48980 | Fr.124.49 |
| Unit Price without VAT: | Fr.2.89000 |
|---|---|
| Unit Price with VAT: | Fr.3.12409 |








