
MTLW-140-07-T-S-115 | |
|---|---|
DigiKey Part Number | 612-MTLW-140-07-T-S-115-ND |
Manufacturer | |
Manufacturer Product Number | MTLW-140-07-T-S-115 |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTLW-140-07-T-S-115 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.115" (2.92mm) |
Series | Contact Length - Post 0.255" (6.48mm) |
Packaging Bulk | Overall Contact Length 0.430" (10.92mm) |
Part Status Active | Insulation Height 0.060" (1.52mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 5.2A per Contact |
Termination Solder | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.96000 | Fr.2.96 |
| Unit Price without VAT: | Fr.2.96000 |
|---|---|
| Unit Price with VAT: | Fr.3.19976 |

